Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £61.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Composite cover moulded around lightweight aluminium alloy housing reduces effects of chill on operator’s hands and provides added control. Air motor with quality bearings for smooth and powerful operation. Exhaust outlet adjusts 360°, keeping airflow away from operator. Fitted with metal safety guard and safety trigger to prevent inadvertent operation. Cutting disc not included.
Model No | SA650 |
Air Consumption: | 4cfm |
Consumable Parts: (Sold Separately) | Cutting Discs: PTC/3C (Single), PTC/3C5 (Pack of 5) |
Disc Size: | Ø75 x 2 x 10mm |
Free Speed: | 20000rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 0.8kg |
Noise Power/Pressure: | 103/92dB(A) |
Operating Pressure: | 90psi |
Vibration/Uncertainty: | 6.65/1.15m/s² |
Diameter | 75mm |
---|---|
Guard | Metal |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In