Includes Model No. SA671 and supplied with a selection of popular sized grinding points, two spanners and storage case.
- Built-in air regulator.
- Fitted with safety trigger device.
- Collet Size: Ø3mm, Ø6mm.
- Contents: Grinder, 10pc Mounted Stones, 2pc Open-End Spanner, 2pc Collets, High Flow 1/4"BSP Male Threaded Adaptor.
- Model No. SA67
Type |
Grinder kit |
Lifetime Warranty |
No |
Operating Pressure |
90psi |
Pieces |
13 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In