Sealey SA686 Air Impact Wrench 1"Sq Drive Twin Hammer - Compact

Standard range
Order Code:

89-7951

Brand: Sealey MPN: SA686 EAN-13: 5054630218057
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £591.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Compact wrench weighs just 8.1kg, manufactured from a composite and aluminium housing. Fitted with soft grip handles to help reduce vibration and chill effects. Features twin hammer function providing extremely high output ideal for commercial and agricultural applications. Twist controls for simple choice of speed and direction.

Model NoSA686
Air Consumption:9cfm
Breakaway Torque:2100lb.ft(2856Nm)
Drive:1"Sq
Free Speed:5000rpm
Inlet Size:1/2"BSP
Maximum Torque:2000lb.ft(2720Nm)
Nett Weight:8.1kg
Noise Power/Pressure:112/100dB(A)
Operating Pressure:90psi
Vibration/Uncertainty:5.5/2.2m/s²

Type Twin hammer
Lifetime Warranty No
Square Drive 1in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot