Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Complete kit for a variety of body preparation tasks. Includes pinstripe removal pad, abrasive wheel and two wire wheels. Powered by specifically designed air tool, featuring two handles for maximum control during use. Supplied in storage case. Suitable for the professional workshop. All pads/wheels available separately.
Model No | SA695 |
Air Consumption: | 10cfm |
Consumable Parts: (Sold Separately) | SA95PXPLUS - Replacement Pad, SA695A - Replacement Abrasive Wheel, SA695WS (Straight), SA695WA (Angled) - Replacement Wire Wheel |
Contents: | Pinstripe Removing Pad (x1), Abrasive Wheel (x1), Wire Wheel (Straight) (x1), Wire Wheel (Angled) (x1) |
Free Speed: | 3600rpm |
Inlet Size: | 1/4"BSP |
Nett Weight: | 1.2kg |
Noise Power/Pressure: | 98/87dB(A) |
Operating Pressure: | 90psi |
Thread Size: | 1/4"UNC |
Vibration/Uncertainty: | 0.5/0.55m/s² |
Lifetime Warranty | No |
---|---|
Size | N/A |
Type | Smart eraser air tool kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In