Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey SA695A Polycarbide Abrasive Wheel Ø100mm for SA695

Order Code:  

89-9888

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA695A Copy to clipboard EAN-13: 5051747963672
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £17.09   £16.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

Abrasive wheel for Model No. SA695 Smart Eraser Kit.

Model NoSA695A
Nett Weight:0.12Kg
Size:Ø100 x 28mm
Thread:1/4"UNC

Lifetime Warranty No
Size 100 x 28mm
Type Polycarbide abrasive wheel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review