Sealey SA791 Air Nail Gun 10-50mm Capacity

Standard range
Order Code:

89-2516

Brand: Sealey MPN: SA791 EAN-13: 5054511749885
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Professional air nail gun with lightweight aluminium body and rubber grip handle. Fastener size 18 gauge nails 3/8"-2"(10-50mm). Magazine capacity 100 nails with built-in capacity indicator. Firing mode contact actuation. Thumbscrew adjustment of drive depth to suit application. Adjustable 360° exhaust allowing air to be directed away from debris. Supplied with storage case with oiler and starter pack of nails.


  • Professional air nail gun with lightweight aluminium body and rubber grip handle.
  • Fastener size 18 gauge nails 3/8"-2"(10-50mm).
  • Air Inlet Size: 1/4"BSP
  • Operating Pressure: 60-100psi.
  • Magazine capacity 100 nails with built-in capacity indicator.
  • Firing mode contact actuation.
  • Thumbscrew adjustment of drive depth to suit application.
  • Adjustable 360° exhaust allowing air to be directed away from debris.
  • Supplied with storage case with oiler and starter pack of nails.
  • Model No. SA791
Type Nail gun
Capacity 15 to 50mm
Lifetime Warranty No
Operating Pressure 60-110psi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot