Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Composite valve body with interchangeable nozzles and safety tip. Includes 100 and 300mm extensions, gun body, blanking plug and safety nozzle. Maximum operating pressure 110psi.
Model No | SA914 |
Inlet Size: | 1/4"BSP |
Lance Length: | 100/300mm |
Nett Weight: | 0.15Kg |
Type | Air blow gun |
---|---|
Air Inlet Size | 1/4in |
Lance Length | 100, 300mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In