Sealey SA95 Air Adhesive Stripe Removing Tool

Standard range
Order Code:

89-2593

Brand: Sealey MPN: SA95 EAN-13: 5024209083232
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Composite cover moulded around lightweight aluminium alloy housing reduces effects of chill on operator’s hands and provides added control. Air motor with quality bearings for smooth and powerful operation. Exhaust outlet adjusts 360° keeping airflow away from operator. Ideal for removing pinstripes or double-sided tape from panel prior to refinishing. Suitable for the professional workshop.

Model NoSA95
Air Consumption:4cfm
Consumable Parts: (Sold Separately)SA95/PX - Replacement Pad
Free Speed:2500rpm
Inlet Size:1/4"BSP
Nett Weight:1kg
Noise Power/Pressure:103/92dB(A)
Operating Pressure:90psi
Pad Size:Ø88 x 15mm
Thread Size:1/4"UNC
Vibration/Uncertainty:0.49/0.54m/s²

Type Adhesive stripe remover
Disc Size 88mm
Free Speed 2500rpm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot