Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruOpto SAP-YD1203-1M Right Angle Aluminium Profile for LED Strips 1000x18x18mm

Order Code:  

76-0051

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: SAP-YD1203-1M Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A 1m length of right angle aluminium profile designed for the mounting of LED strips.


  • Dimensions 1000 x 18 x 18mm
  • Supplied with end caps, mounting clips and diffuser
Colour N/A
Dimensions 1000 x 18 x 18mm
Length 1m
Power Consumption N/A
Supply Voltage (DC) N/A
Type Aluminium profile
Viewing Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review