Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Width:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £143.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from heavy gauge steel. Supplied flat packed saving on high freight cost. Quick and easy to assemble with all nuts and bolts hidden from view once unit is built up. Enamel finish helps prevent corrosion. Features a cylindrical lock for added security. Suitable for site, workshop and home use.
Model No | SB765 |
Nett Weight: | 12kg |
Overall Size (W x D x H): | 765 x 350 x 320mm |
Type | Tool chest |
---|---|
Drawers | None |
Lifetime Warranty | No |
Width | 765mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In