Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £7.25 | £4.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
SBSF series sockets 3/8in Drive, hexagon in metric and imperial sizes.
DIN 3124 / ISO 2725. 1/2in 10 DIN 3120 / ISO 1174.
Finish: nickel and matt chrome-plated.
Material: Vanadium-Extra.
With dynamic-drive profile.
Size: 12mm.
Type | Socket |
---|
To use this facility please Sign In.
Sign In