Bahco SBSF-17 Hexagon Socket 3/8in Drive 17mm

Order Code:

95-1868

Brand: Bahco MPN: SBSF-17 EAN-13: 7314153012722

Discontinued


SBSF series sockets 3/8in Drive, hexagon in metric and imperial sizes.
DIN 3124 / ISO 2725. 1/2in 10 DIN 3120 / ISO 1174.
Finish: nickel and matt chrome-plated.
Material: Vanadium-Extra.
With dynamic-drive profile.

Size: 17mm.


Type Socket

Reviews


Be the first to submit a review

Trustpilot