Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.45 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 56.9mm (2.24in high) seven segment high efficiency red display from Kingbright employs advanced GaAlAs technology to produce a very high output display.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Red |
---|---|
Digit / Alpha Height | 2.3in |
Forward Voltage | 8V |
Length | 48mm |
Width | 12mm |
Common Connection | Common cathode |
Forward Current | 30mA |
Height | 70mm |
Luminous Intensity | 14mcd |
To use this facility please Sign In.
Sign In