Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Muller SC2410PRO Panel Mount Digital Timer 230VAC 8A 250V

Order Code:  

49-6337

  Copy to clipboard
Brand: Muller  Copy to clipboard MPN: SC2410PRO Copy to clipboard EAN-13: 4022709218124
 Report an error
Qty Unit Price (Ex VAT)
1+ £85.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 at factory, lead time 9 days
1 in Stock, despatched same dayAdditional quantity lead time 9 days

The Muller SC2410PRO is a Panel Mount 1-Channel Digital Timer with 40 program memory storage. The timer has been designed to be panel mounted, requiring a 48 x 48mm cut-out.

The high resolution LCD screen is clear and easy to read. The switching functions are On/Off, holiday and pulse (pulse duration 0.1 seconds to 59.59 minutes), permanent and manual override activation. The MR10.28PRO can be programmed with supply disconnected for up to six years on the reserve battery power.


  • 1 channel
  • Daily and weekly program
  • 46 memory locations
  • Minimum interval 1 minute
  • Switching capacity 8A
  • Permanent by date / holiday function
  • Manual permanent mode (channel key)
  • Manual override
  • Automatic sorting of switching times
  • Unrestricted block programming
  • Fully automatic daylight saving time
  • Elapsed time and pulse counter
  • Pulse function
  • External input (manual override)
  • Security by PIN-code
  • Text based menu and self-explanatory symbols
  • Display with two text lines
  • Easy handling
  • Quick and intuitive programmable time switch
  • Can be programmed with supply disconnected (6 years battery-reserve)
  • Manufacturer's part: Muller SC24.10PRO
Display LCD
Operating Voltage 230V
Outputs Relay

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review