Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Muller SC2811PRO DIN Rail Mount Digital Timer 12VDC 16A 250V

Order Code:  

49-7326

  Copy to clipboard
Brand: Muller  Copy to clipboard MPN: SC 28.11 PRO Copy to clipboard EAN-13: 4022709223845
 Report an error
Qty Unit Price (Ex VAT)
1+ £90.48

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
1 in Stock, despatched same dayBack-order availability date - 05/08/2024

This Muller SC2811PRO is a DIN Rail Timer that has a text-based menu navigation and self-explanatory symbols. The large and clear display with two high-resolution text lines is easy to use for fast and intuitive programming. This timer can be programmed without mains connection up to 6 years on its own power reserve.

The timer can be set for both daily and weekly programs. Other settings include permanent switching, duration of switch Off or switch On via manual switch, manual switching pre-emption, automatic sorting of switching times when reading and free block programming of weekdays.


  • DIN rail mount timer
  • Astro function: No
  • Cycle: No
  • Data key: Yes (optional)
  • Dimensions: 90(H) x 63(L) x 35.8(W)mm
  • Display backlighting: No
  • External input: No
  • Impulse: Yes
  • Memory slots: 46
  • Min. power reserve: 10 years
  • Operating voltage (num.): 12V DC
  • Product Specifications: Quartz accuracy (at 20°C): ± 1s / day
  • Display: High resolution display (field of view : 7.5cm²)
  • Ambient temperature: -10°C to +55°C
  • Switching channels: 1 x UM
  • Time switch type: digital
  • Manufacturer's part: Muller SC 28.11 pro
Display Digital
Operating Voltage 250V
Outputs Delay

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review