Sealey SCB2 Key Lock Cash Box 200 x 160 x 90mm

Standard range
Order Code:

89-8059

Brand: Sealey MPN: SCB2 EAN-13: 5051747624122
Qty Unit Price (Ex VAT)
1+ £11.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Sturdy steel construction with rounded corners and reinforced locking catch plate. Fitted with high quality cylinder type lock and supplied with two keys. Hinged lid with recessed handle allowing boxes to be stacked. Supplied with removable six compartment coin tray.

Model NoSCB2
Nett Weight:0.89Kg
No. Coin Compartments:6
Overall Size (W x D x H):200 x 160 x 90mm

Type Cash box
Depth 160mm
Height 90mm
Lifetime Warranty No
Material Steel
Width 200mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot