Sealey SCCL All Seasons Car Cover 3-Layer - Large

Standard range
Order Code:

89-9691

Brand: Sealey MPN: SCCL EAN-13: 5051747921429
Qty Was Unit Price (Ex VAT)
1+ £63.64   £56.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Professional all-seasons car cover, manufactured from completely waterproof three-layer breathable composite material which allows condensation to evaporate. Can be used inside or outside to protect vehicle from elements that could be potentially damaging. Cover is easy to fit using the elasticated edges which fit around the vehicle's bumper and ties down securely thanks to the three under car straps. This range of car covers also protects from UV/heat, environmental pollutants, bird droppings plus snow and ice. Fits vehicles with an overall length of 4.1-4.55m.

Model NoSCCL
Dimensions (L x W x H):4550 x 1650 x 1200mm
Nett Weight:2.68Kg
Size:Large

Type Car cover
Height 1.2m
Length 4.55m
Lifetime Warranty No
Size Large
Width 1.65m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot