Sealey SCCM All Seasons Car Cover 3-Layer - Medium

Standard range
Order Code:

89-9690

Brand: Sealey MPN: SCCM EAN-13: 5051747921412
Qty Was Unit Price (Ex VAT)
1+ £59.58   £53.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Professional all-seasons car cover, manufactured from completely waterproof three layer breathable composite material which allows condensation to evaporate. Can be used inside or outside to protect vehicle from elements that could be potentially damaging. Cover is easy to fit using the elasticated edges which fit around the vehicle's bumper and ties down securely thanks to the three under car straps. This range of car covers also protects from UV/heat, environmental pollutants, bird droppings plus snow and ice. Fits vehicles with an overall length of 3.82-4.05m.

Model NoSCCM
Dimensions (L x W x H):4050 x 1650 x 1200mm
Nett Weight:2.61Kg
Size:Medium

Type Car cover
Height 1.2m
Length 4.05m
Lifetime Warranty No
Size Medium
Width 1.65m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot