Schneider LA1KN22 2NO/2NC 10A 690Vac 4 Pole Contact Block

Standard range
Order Code:

66-2029

Brand: Schneider Electric MPN: LA1KN22 EAN-13: 3389110500110
Qty Unit Price (Ex VAT)
10+ £15.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 16/01/2025

An auxiliary contact block for use with Schneider Electric's CA3K and CA2K series contactors.


  • Contact configuration: 2 NO + 2 NC
  • Current rating: 10A
  • Operating voltage: ≤690V AC
  • Screw clamp terminals
  • Schneider type LA1KN22
Type Auxiliary contact block
Current Rating 10A
Number of Poles 4
Voltage Rating 690V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot