Schneider LC1D12F7 3NO 12A 110Vac 7.5kW Contactor
Image Representative of Range

Schneider LC1D12F7 3NO 12A 110Vac 7.5kW Contactor

Standard range
Order Code:

66-1979

Brand: Schneider Electric MPN: LC1D12F7 EAN-13: 3389110349221
  • Quickly find another product in this range by Current Rating:

    9A 12A 25A 40A 95A
Qty Unit Price (Ex VAT)
1+ £46.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayContact us for additional stock

A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 12A
  • Coil voltage 110V AC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D12F7
Type Contactor
Current Rating 12A
Number of Poles 3
Voltage Rating 690V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot