Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Schneider RE17RCMU 1s to 100h SPDT 8A Zelio Time Delay Relay
Image Representative of Range

Schneider RE17RCMU 1s to 100h SPDT 8A Zelio Time Delay Relay

Order Code:  

66-1994

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: RE17RCMU Copy to clipboard EAN-13: 3606480552694
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 1 dayContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/07/2024

A time delay relay from Schneider Electric's RE17 series.


  • Off delay timer relay
  • Timer delay range 1second to 100 hours
  • Operating voltage 24 to 240V AC / 24V DC
  • 1 C/O output contacts
  • Schneider Electric type RE17RCMU
Contact Configuration 1x CO
Dimensions 90 x 72 x 17.5mm
Operating Voltage (AC) 24 to 240V
Operating Voltage (DC) 24V
Output Current 8A
Temperature Range -20 to +60°F
Type Time delay relay

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review