Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schneider XPSMCMCP0802 8 Input 2 OSSD pairs Safety Controller CPU

Order Code:  

66-1794

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: XPSMCMCP0802 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £509.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 1 dayContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/07/2024

Schneider Electric's XPSMCMCP0802 is an 8-input safety controller with 20 status LEDs showing the condition of the connected inputs and outputs.


  • Functions include:
  • Emergency stop conforming to EN/ISO 13850
  • Guard monitoring conforming to EN/ISO 14119
  • Enabling switch monitoring conforming to EN/IEC 60947-5-1
  • Light curtain monitoring conforming to EN/IEC 61496-1
  • Foot switch monitoring conforming to EN/IEC 60947-5-1
  • Magnetic switch monitoring conforming to EN/ISO 14119
  • Two-hand control conforming to EN 574
  • Safety mat monitoring conforming to EN/ISO 14119
  • Enabling switch monitoring conforming to EN 61326-1
  • Muting function of light curtains conforming to EN/IEC 60947-5-1
  • Counter functions conforming to EN/IEC 61800-5- 2
  • Speed monitoring conforming to EN/IEC 61800-5- 2
  • Schneider Electric type XPSMCMCP0802
Display LEDs
No. of Analogue Inputs 0
No. of Analogue Outputs 0
No. of Digital Inputs 8
No. of Digital Outputs 2
Operating Voltage 24V
Type Safety controller

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review