Schneider ZB4BD3 3 Position Black Selector Switch Head

Extended range
Order Code:

66-2050

Brand: Schneider Electric MPN: ZB4BD3
Qty Was Unit Price (Ex VAT)
1+ £3.52   £3.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayContact us for additional stock

A black selector switch head from Schneider Electric's ZB4BD series.


  • 3 positions
  • Stay-put action
  • Angle per position 45°
  • Schneider Electric type ZB4BD3
Type Selector switch head
Illumination Colour N/A
Illumination Type N/A
Mounting Diameter 22mm
Operating Voltage N/A
Switch Configuration N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot