Schneider ZB4BVB3 Green Light Block with Body/Collar for Switch Head
Image Representative of Range

Schneider ZB4BVB3 Green Light Block with Body/Collar for Switch Head

Extended range
Order Code:

66-2035

Brand: Schneider Electric MPN: ZB4BVB3
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/01/2025

A light block for adding illumination to Schneider Electric's XB4 series switch heads.


  • Colour: green
  • 24V AC/DC operating voltage
  • Schneider Electric type ZB4BVB3
Type Light block
Illumination Colour Green
Illumination Type LED
Mounting Diameter 22mm
Operating Voltage 24V
Switch Configuration N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot