Sealey SCR01B Workshop Stool Pneumatic + Adjustable Height Swivel Seat+Back Rest

Standard range
Order Code:

94-0491

Brand: Sealey MPN: SCR01B EAN-13: 5054511773897
Qty Unit Price (Ex VAT)
1+ £116.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Four legged heavy-duty steel construction with a clack powder coat finish for corrosion resistance. Strengthening rings for stability, acts as a foot rest. Ø430mm Swivel seat features pneumatic height adjustment (660 to 800mm), rotates fully through 360° and is padded with high back for extra comfort.
  • Four legged heavy-duty steel construction with black powder coat finish.
  • Strengthening ring for stability that also acts as a foot rest.
  • Pneumatic seat height adjustment range: 660-800mm.
  • Ø430mm Swivel seat rotates fully through 360° and is padded with high back for extra comfort.
  • Model No. SCR01B
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot