Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Swivel action seat with lever operated gas sprung height adjustment between 380mm and 500mm. Ø380mm Padded cushion for added comfort. Seat glides across workshop floor on five Ø60mm ball bearing castors. Base doubles as temporary tool and component storage tray.
Model No | SCR15 |
Capacity: | 136kg |
Height(s): | Minimum - 380mm, Maximum - 500mm |
Nett Weight: | 5.61Kg |
Overall Size (W x D x H): | 380 x 380 x 500m (Max.) |
Castors | 5 |
---|---|
Height | 380 to 500mm |
Lifetime Warranty | No |
Type | Seat |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In