Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A versatile utility seat and step stool combination with convenient tray, which keeps tools close to hand and the work area tidy. Five Ø60mm oil resistant swivel castors for easy manoeuvrability and thick vinyl padded seat for added comfort.
Model No | SCR16 |
Capacity: | Seat - 158kg, Step - 180kg |
Height(s): | n/a |
Nett Weight: | 7.31Kg |
Overall Size (W x D x H): | 420 x 360 x 420mm |
Castors | 5 |
---|---|
Height | 420mm |
Lifetime Warranty | No |
Type | Seat & step stool |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In