Sealey SCR18B Mechanic's Utility Seat & Toolbox - Black

Standard range
Order Code:

94-4147

Brand: Sealey MPN: SCR18B EAN-13: 5054511876949
Qty Unit Price (Ex VAT)
1+ £116.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Mobile utility seat, toolbox solution for keeping commonly used tools to hand. Features two folding side trays for storing nuts and bolts during use. Twin can capacity drinks holder and screwdriver storage rack on the rear. Four Ø60mm oil resistant swivel castors for easy manoeuvrability. Thick vinyl padded seat for added comfort. Suitable for the professional workshop.
  • Two folding side trays.
  • Twin can capacity drinks holder and screwdriver storage rack on the rear.
  • Four Ø60mm oil resistant swivel castors.
  • Thick vinyl padded seat.
  • Overall Size (W x D x H): 670 x 360 x 410mm.
  • Max. Load: 136kg.
  • Model No. SCR18B
Type Utility Seat

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot