Sealey SCR9 Mechanic's Utility Seat Deluxe American Style

Standard range
Order Code:

89-2637

Brand: Sealey MPN: SCR9 EAN-13: 5054630101823
Qty Unit Price (Ex VAT)
1+ £47.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

Steel framework with powder coated finish. Extra thick cushioned padding for added comfort when seated. Easy rolling Ø60mm rubber castors with ball bearing swivel. Composite compartment storage tray for tools and components.

Model NoSCR9
Capacity:110kg
Height(s):n/a
Nett Weight:3.87Kg
Overall Size (W x D x H):365 x 360 x 365mm

Type Seat
Castors 4
Height 365mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot