Sealey SDA01 Air Operated Panel Dryer with Adjustable Airflow

Standard range
Order Code:

89-5246

Brand: Sealey MPN: SDA01 EAN-13: 5024209922753
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

Designed for drying water based paints. Panel dryer operates on workshop air supply. Filter prevents airborne particles contaminating paint surface. Adjustable airflow to regulate as required. Ideal for localised or spot repair. May be hand-held or mounted on optional Double Support Stand - Model No. SDAST.

Model NoSDA01
Air Consumption:10cfm @ 15psi, 18cfm @ 90psi
Air Inlet Size:1/4"BSPT
Maximum Working Pressure:90psi
Nett Weight:0.54Kg

Type Air operated panel dryer
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot