Phoenix Contact SDC 2,5/ 2-PV-5,0-ZB SKEDD Direct Connector 12 A 5mm 2 Way

Standard range
Order Code:

21-0277

Brand: Phoenix Contact MPN: 1864037 EAN-13: 4055626210339
Qty Was Unit Price (Ex VAT)
1+ £0.183   £0.177
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched same dayContact us for additional stock

This SKEDD direct plug-in technology 2-way PCB connector from Phoenix Contact has spring-loaded contacts that connect directly to the through-plated holes in the PCB without soldering. The advantage is that there is no need for an additional header or soldering, so your component and process costs are reduced.

The connector mounts easily on the PCB without tools or solder and locks into place with built-in mounting rivets to form a vibration-resistant connection. The connector can be easily removed, making it ideal for use as a test plug.

The connector is suitable for conductor cross-sections from 0.2 to 2.5mm². It can handle currents up to 12A and voltages up to 320V (IEC).


  • 2-way
  • Current rating: up to 12A
  • Voltage rating: up to 320V (300V UL)
  • Conductor cross-sections: 0.2 to 2.5mm²
  • Pitch: 5.0mm
  • Phoenix Contact type SDC 2,5/2-PV-5,0-ZB


Current Rating 12A
No. of Ways 2
Pitch 5mm
Wire Gauge (AWG) 13AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot