Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.323 | £0.310 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This SKEDD direct plug-in technology 3-way PCB connector from Phoenix Contact has spring-loaded contacts that connect directly to the through-plated holes in the PCB without soldering. The advantage is that there is no need for an additional header or soldering, so your component and process costs are reduced.
The connector mounts easily on the PCB without tools or solder and locks into place with built-in mounting rivets to form a vibration-resistant connection. The connector can be easily removed, making it ideal for use as a test plug.
The connector is suitable for conductor cross-sections from 0.2 to 2.5mm². It can handle currents up to 12A and voltages up to 320V (IEC).
Colour | Green/Orange |
---|---|
Current Rating | 12A |
Mounting Direction | Vertical |
Mounting Type | Plug-in |
No. of Ways | 3 |
Pitch | 5mm |
Voltage Rating | 320V |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 28 to 14AWG |
Wire Termination | Push-in Spring |
To use this facility please Sign In.
Sign In