Sealey SDH20 Dehumidifier 20L

Standard range
Order Code:

89-5201

Brand: Sealey MPN: SDH20 EAN-13: 5054630023194
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £212.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Compact, efficient and portable unit that extracts up to 20 litres of water per day. Removes excess moisture from air to prevent build-up of mildew and mould. Indicator light on front panel changes colour to show current humidity level in room. Touchscreen control panel allows the user to select the mode, set the desired humidity level and a timer ranging from 1 to 24 hours. Automatically turns off when tank is full, for safety. Refrigerant is environmentally friendly R290. Supplied with a 300mm drain hose for continuous operation along with four swivel wheels allowing the unit to be easily manoeuvred.


  • Compact, efficient and portable unit that extracts up to 20 litres of water per day.
  • Removes excess moisture from air to prevent build-up of mildew and mould.
  • Indicator light on front panel changes colour to show current humidity level in room.
  • Touchscreen control panel allows user to set a timer and humidity levels.
  • Automatically turns off when tank is full, for safety.
  • Refrigerant is environmentally friendly R290.
  • Supplied with a 300mm drain hose along with four swivel wheels.
  • Model No. SDH20
Type Dehumidifier
Depth 212mm
Height 570mm
Lifetime Warranty No
Power 450W
Voltage 230V
Width 340mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot