Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £28.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Shade 11 welding helmet. Complies to BS EN 379, BS EN 175 and DIN standards. Features automatic switching from light to dark on striking arc. Fitted with adjustable sensitivity and delay controls for switching light to dark. Fitted with solar panel power supply - no batteries required. Deluxe contoured helmet with fully adjustable headband featuring front pad for added comfort. Suitable for MIG, TIG and arc welding.
Model No | S01000 |
Grinding Function: | No |
Nett Weight: | 470g |
Operating Temperature: | -10°C to +60°C |
Operating Time Light/Dark: | 0.1ms |
Power: | Solar Cells |
Shade Active: | 11 |
Shade Inactive: | 3 |
Viewing Area: | 91 x 39mm |
Type | Welding helmet |
---|---|
Lens Colour | Auto darkening |
Lifetime Warranty | No |
Standards | EN379, EN175, DIN |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In