Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £69.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty construction with twin locking bolts. Simple to operate electronic keypad accepts numbers between three and eight digits, giving millions of combinations. Three LEDs show security, power and operating status. Also supplied with two keys for manual override should batteries fail. Includes mounting screws and wall plugs. Batteries not included.
Model No | SECS01 |
External Dimensions (W x D x H): | 350 x 250 x 250mm |
Internal Dimensions (W x D x H): | 346 x 232 x 246mm |
Nett Weight: | 8.79Kg |
Shelf Quantity: | 0 |
Slot Size (W x H): | n/a |
Thickness Wall/Door: | 2/4mm |
Type | Electronic combination safe |
---|---|
Depth | 250mm |
Height | 250mm |
Lifetime Warranty | No |
Material | Steel |
Width | 350mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In