Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Key Capacity:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £116.91 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy-duty construction with twin locking bolts. Simple to operate electronic keypad accepts numbers between three and eight digits, giving millions of combinations. Three LEDs show security, power and operating status. Also supplied with two keys for manual override should batteries fail. Numbered, colour-coded hook bars are adjustable to suit varying key sizes. Includes two mounting screws and wall plugs. Batteries not included.
Model No | SEKC25 |
Key Capacity: | 25 |
Nett Weight: | 8.51Kg |
Overall Size (W x D x H): | 320 x 120 x 310mm |
Type | Electronic cabinet |
---|---|
Key Capacity | 25 |
Lifetime Warranty | No |
Locking Mechanism | Combination |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In