Serial Number Labels, Black On Nylon Cloth 38 x 13mm, Pack Of 180

Standard range
Order Code:

32-0670

Brand: Customark MPN: 7824063
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

These high quality labels from Customark bear the words "Serial No." and space to write beneath it,.


  • Printed in white on a black background
  • Labels on self-adhesive nylon cloth
  • Size 38 x 13mm
  • Supplied in pack of 180
  • Manufacturer's part 7824063
Legend Serial no.
Length 38mm
Material Nylon cloth
Quantity 180
Sheet or roll Sheet
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot