Affix SF-006 Flat Square Rubber Feet 20.5 x 20.5 x 7.6mm - Black - Sheet Of 64

Order Code:

31-0358

Brand: Affix MPN: SF-006

Discontinued


These self-adhesive feet from Affix are made from black rubber and can be attached to a variety of electrical and electronic products to prevent or reduce vibration.


  • Square shape
  • Maximum width 20.5mm
  • Height 7.6mm
  • Supplied on sheet of 64
  • Manufacturer's part SF-006
Colour Black
Material Rubber
Pack Size 64
Shape Square
Size 20.5 x 14 x 7.6mm

Reviews


Be the first to submit a review

Trustpilot