Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Schott SF119R1 121°C Sefuse Axial Thermal Fuse

Order Code:  

26-8102

  Copy to clipboard
Brand: Schott  Copy to clipboard MPN: SF119R1 Copy to clipboard
  • Quickly find another product in this range by Cutoff Temperature:

    99°C 121°C
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.696
50+ £0.678
100+ £0.313

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A 121°C thermal fuse that uses an organic thermosensitive pellet inside a metal case. Features a large rated current of up to 15A 250V AC.

The device contains a sliding contact, springs, and a thermal pellet inside a metal case. When the spring is compressed, firm contact between one lead and the sliding contact occurs. At normal temperatures, current flows from the lead to the sliding contact and then through the metal case to the other lead.

When the ambient temperature rises to the SEFUSE operating temperature, the heat transferred through the metal case melts the thermal pellet. When the thermal pellet melts, two springs expand, moving the sliding contact away from the lead. The electrical circuit is opened by breaking contact between the sliding contact and the lead.


  • Long lead axial package
  • Rated to 15A 250V AC
  • Safety standards UL, VDE, CCC, PSE
Current Rating 15A
Cutoff Temperature 121°C
Package Axial
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review