Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vishay SFH610-A2 Transistor Output Optoisolator

Order Code:  

58-0510

  Copy to clipboard
Brand: Vishay  Copy to clipboard MPN: SFH610-A2 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.441
25+ £0.382
100+ £0.287

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
49 in Stock, despatched same dayAdditional quantity lead time 12 weeks
A transistor output optoisolator with a high current transfer ratio and low CTR degradation
  • Low saturation voltage
  • Fast switching times
  • Temperature stable
  • Low coupling capacitance
  • High common-mode interference immunity
  • End stackable for ease of use

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Case Style N/A
Current Transfer Ratio Min. 63%
Forward Current 60mA
Isolation Voltage 5.3kV
Number of Channels 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review