Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £13.52 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Accepts most, popular types of 1L coating tins.
Model No | SG139 |
Air Consumption: | 10cfm |
Air Inlet Size: | 1/4"BSP |
Nett Weight: | 0.31Kg |
Recommended Air Pressure: | 90psi |
Type | Coating gun |
---|---|
Air Supply | 90psi |
Inlet | 1/4in |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In