Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £25.14 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Unique disposable head and pick-up tube assembly means that you never need to clean your gun again - just throw away the head and tube every time. Saves time and mess. Supplied with wax injector probe.
Model No | SG14D |
Air Consumption: | 3.5-12.5cfm |
Air Inlet Size: | 1/4"BSPT |
Consumable Parts: (Sold Separately) | SG14D/ACC - Replacement Head Kit |
Nett Weight: | 0.23Kg |
Recommended Air Pressure: | 29-145psi |
Type | Wax injector heads |
---|---|
Air Supply | N/A |
Inlet | 1/4in |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In