Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Features air control valve, making it suitable for various applications. Supplied with canister and wax injection probe.
Model No | SG16 |
Air Consumption: | 10-13cfm |
Air Inlet Size: | 1/4"BSP |
Nett Weight: | 0.00Kg |
Recommended Air Pressure: | 60-115psi |
Air Supply | 90psi |
---|---|
Inlet | 1/4in |
Lifetime Warranty | No |
Type | Coating spray set |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In