Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for most brands of wax rust inhibitor. Supplied with nozzle for surface application and 910mm flexible probe for cavities.
Model No | SG19 |
Air Consumption: | 13.4cfm (without Extension), 6.4cfm (with Extension) |
Air Inlet Size: | 1/4"BSP |
Nett Weight: | 0.53Kg |
Optional Accessories: | SG191 - Optional Rigid Probe |
Recommended Air Pressure: | 87-145psi(6-10bar) |
Air Supply | 87 to 145psi |
---|---|
Inlet | 1/4in |
Lifetime Warranty | No |
Type | Coating gun |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In