Siegen S01005 Air Rotary Cut-Off Tool Ø75mm

Standard range
Order Code:

89-0533

Brand: Siegen Tools MPN: S01005 EAN-13: 5054511385984
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Suitable for cutting car panel material and exhaust brackets. Fitted with metal safety guard and throttle safety device to prevent accidental operation. Suitable for the DIY enthusiast and light garage use. Cutting disc not included.


  • Suitable for cutting car panel material and exhaust brackets.
  • Fitted with metal safety guard and throttle safety device to prevent accidental operation.
  • Suitable for the DIY enthusiast and light garage use.
  • Cutting disc not included.
  • Free Speed: 20000rpm.
  • Air Supply: 90psi - 4cfm.
  • Model No. S01005
Diameter 75mm
Guard Metal
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot