Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £37.46 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ideal for automotive refinishing. Supplied with 1.7mm set-up. Fitted with air regulator control. Suitable for use with water based paints. Supplied with cam action suction pot. Alternative set-ups available separately.
Model No | S775 |
Air Consumption: | 12-15cfm |
Available Set-Up(s): | 1.5, 1.8, 2mm |
Nett Weight: | 1.12Kg |
Pot Capacity: | 900ml |
Recommended Air Pressure: | 30-70psi |
Standard Set-Up: | 1.7mm |
Type | Spray gun suction feed |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In