Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renata Silver Oxide Cell 357

Order Code:  

18-5045

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: 357 Copy to clipboard EAN-13: 7611579357315
 Report an error
Qty Unit Price (Ex VAT)
5+ £2.93

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
1,936 available to back OrderBack-order availability date - 05/08/2024

Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide - manganese dioxide, high drain
  • Nominal voltage 1.55V
  • Capacity 170mAh, discharge over 6.81kW at +20°C to 0.9V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 10% per year at +20°C
  • Weight 2.09g
Battery Size SR1154
Capacity 170mAh
Chemistry Silver oxide
Diameter 11.6mm
Height 5.4mm
Nominal Voltage 1.55V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review