Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renata Silver Oxide Cell 370

Order Code:  

18-5051

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: 370 Copy to clipboard UPC-12: 785618313628
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.61

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
79 available to back OrderBack-order availability date - 05/08/2024

Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, high drain
  • Nominal voltage 1.55V
  • Capacity 40mAh, discharge over 25.5kW at +20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 10% per year at +20°C
  • Weight 0.61g
Battery Size SR921
Capacity 40mAh
Chemistry Silver oxide
Diameter 9.5mm
Height 2.05mm
Nominal Voltage 1.55V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review