Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renata Silver Oxide Cell 384

Order Code:  

18-5059

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: 384 Copy to clipboard UPC-12: 785618332629
 Report an error
Qty Unit Price (Ex VAT)
10+ £6.72

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 days
131 available to back OrderBack-order availability date - 05/08/2024

Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, low drain
  • Nominal voltage 1.55V
  • Capacity 45mAh, discharge over 18.2kW at +20°C to 1.2V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 5% per year at +20°C
  • Weight 0.65g
Battery Size SR736
Capacity 45mAh
Chemistry Silver oxide
Diameter 7.9mm
Height 3.6mm
Nominal Voltage 1.55V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review