Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Renata Silver Oxide Cell 390

Order Code:  

18-5062

  Copy to clipboard
Brand: Renata  Copy to clipboard MPN: 390 Copy to clipboard EAN-13: 7611579390312
 Report an error
Qty Unit Price (Ex VAT)
10+ £1.46

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 days
432 available to back OrderBack-order availability date - 05/08/2024

Choose Renata, their professional expertise is worth having on your side. And in your watches.


  • Chemical system zinc / monovalent silver oxide, low drain
  • Nominal voltage 1.55V
  • Capacity 60mAh, discharge over 15kW at +20°C to 0.9V
  • Operating temperature 0°C to +60°C
  • Self discharge less than 5% per year at +20°C
  • Weight 1.14g
Battery Size SR1130
Capacity 60mAh
Chemistry Silver oxide
Diameter 11.6mm
Height 3.1mm
Nominal Voltage 1.55V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review